- Home ›
- All Products›
- 2-104429-7
2-104429-7
TE Connectivity / AMP Brand
HEADER ASSY, MOD II,BREAKAWAY, SINGLE ROW, 100 CL, RT ANGLE, .025 SQ POSTS, WITH HOLD-DOWN CONFIG
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance Guarantee
Description
+
HEADER ASSY, MOD II,BREAKAWAY, SINGLE ROW, 100 CL, RT ANGLE, .025 SQ POSTS, WITH HOLD-DOWN CONFIG
Product Highlights:
- Connector
- Housing Gender = Header - Pin
- Contact Gender = Pin
- Header Type = Breakaway
- 40 Positions
Search Keywords: 21044297
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-104429-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Number of Positions:40
-
Contact Protection:Without
-
Mating Alignment:Without
-
Post Size:.025 in, .64 mm
-
Header Type:Breakaway
-
High Speed Serial Data Connector:No
-
Contact Base Material:Phosphor Bronze
-
Voltage:30 VAC
-
PCB Mount Retention Type:Retention Solder Tails
-
Comment:Refer to the customer drawing to determine the number and location of the board retention tails. Other tail lengths are available, consult AMP Incorporated.
-
Termination End Plating Material:Matte Tin-Lead
-
PCB Connector Assembly Type:PCB Mount Header
-
Housing Color:Black
-
Contact Mating Area Plating Thickness:30 µin
-
Packaging Quantity:25
-
Mating Connector Lock:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Centerline (Pitch):.1 in, 2.54 mm
-
Mating Post Length:.318 in, 8.08 mm
-
Operating Temperature Range:-65 – 105 °C
-
Leiterplattendicke (empfohlen):1.57 mm
-
Termination Post Length:.11 in, 2.79 mm
-
Profile:Standard
-
PCB Mounting Style:Through Hole
-
Gasket:Without
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Termination End Plating Thickness:100 – 200 µin
-
Connector Contact Load Condition:Fully Loaded
-
Packaging Method:Tray
-
Contact Type:Pin
-
PCB Thickness (Recommended):.062 in
-
Strain Relief:Without
-
Contact Shape:Square
-
Dielectric Withstanding Voltage:750 V
-
Board Standoff:Without
-
UL Flammability Rating:UL 94V-0
-
Contact Underplating Material:Nickel
-
PCB Mount Retention:With
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
High Temperature Housing:No
-
Approved Standards:CSA LR7189 , UL E28476
-
Contact Mating Area Plating Material:Gold
-
Contact Current Rating (Max):3 A
-
Housing Material:Thermoplastic
-
Keyed:No
-
Termination Method to Printed Circuit Board:Through Hole
-
Number of Rows:1
-
Product Type:Connector
-
Panel Mount Feature:Without
-
PCB Mount Orientation:Right Angle
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.