- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-104257-1
2-104257-1
TE Connectivity / AMP Brand
22 MTE RCPT HSG SR LATCH .100
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
22 MTE RCPT HSG SR LATCH .100
Product Highlights:
- Receptacle Housing
- Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
- Number of Positions = 22
- Housing Type = Receptacle
- Number of Rows = Single
Search Keywords: 21042571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-104257-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:22
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,068
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
375
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
10
$3.38
100
$3.37
250
$3.36
375
$3.35
750
$2.06
1,125
$1.63
1,500 +
$1.60
Click for Quote
Log in
to unlock special pricing