- Home ›
- All Products›
- 2-103900-4
2-103900-4
TE Connectivity / AMP Brand
25 MTE RCPT SR RIBBED .100CL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
25 MTE RCPT SR RIBBED .100CL
Product Highlights:
- Connector
- Not Preloaded
- Housing Gender = Connector - Receptacle
- Accepts Contact Gender = Receptacle
- 2.54 mm Centerline
Search Keywords: 21039004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-103900-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Contact Retention Type within Housing:Locking Lance
-
Connector & Housing Type:Receptacle
-
Contact Base Material:Phosphor Bronze
-
Number of Positions:25
-
Insulation Resistance:5000 MΩ
-
Packaging Method:Tube
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Strain Relief:Without
-
Contact Layout:Inline
-
Connector Product Type:Connector Assembly
-
Contact Type:Socket
-
Sealable:No
-
Contact Current Rating (Max):3 A
-
Mating Retention:Without
-
Housing Material:Thermoplastic
-
Packaging Quantity:8
-
Applied Pressure:Standard
-
Operating Voltage:267 V
-
Panel Mount Feature:Without
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
PCB Mount Retention:Without
-
Connector System:Wire-to-Board
-
Contact Retention Within Housing:With
-
Number of Rows:1
-
Termination Resistance:15 mΩ
-
PCB Contact Termination Area Plating Material Finish:Bright
-
Circuit Application:Signal
-
Connector Length:2.498 in
-
Connector Height:.098 in, 2.49 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Termination Method to Wire & Cable:Crimp , Insulation Displacement (IDC)
-
Approved Standards:CSA LR7189 , UL E28476
-
Wire Size:26 – 22 AWG, .12 – .4 mm²
-
Dielectric Withstanding Voltage (Max):600 V, 600 VAC
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
42 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
42
$17.41
84
$10.71
126
$8.48
168 +
$8.31
Click for Quote
Log in
to unlock special pricing
ROHs Equivalent