- Home ›
- All Products›
- 2103736-1
2103736-1
TE Connectivity / AMP Brand
RETAINER,SPACER-SL, SZ A,HVA280 2PI SE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RETAINER,SPACER-SL, SZ A,HVA280 2PI SE
Search Keywords: 21037361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2103736-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Protection & Strain Relief Accessory Type:Cover
-
Strain Relief:With
-
Operating Temperature (Max):100 °C, 110 °C, 115 °C, 120 °C, 125 °C, 75 °C, 80 °C, 85 °C, 90 °C, 95 °C
-
Sealable:Yes
-
Degree of Protection:IP6K9K
-
Primary Product Material:PA
-
Primary Product Color:Black
-
Cable Exit Angle:180°
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
500
$0.6818
1,000
$0.5114
1,500
$0.4773
2,000 +
$0.4677
Click for Quote
Log in
to unlock special pricing