- Home ›
- All Products›
- 2-103734-4
2-103734-4
TE Connectivity / AMP Brand
25 MTE RCPT SR LATCH .100CL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
25 MTE RCPT SR LATCH .100CL
Search Keywords: 21037344
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-103734-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Connector Product Type:Connector Assembly
-
Number of Positions:25
-
Connector System:Wire-to-Board
-
Circuit Application:Signal
-
PCB Contact Termination Area Plating Material Finish:Bright
-
Packaging Quantity:8
-
Contact Retention Within Housing:With
-
Connector & Housing Type:Receptacle
-
Contact Type:Socket
-
Mating Retention Type:Latch
-
Contact Retention Type within Housing:Locking Lance
-
Strain Relief:Without
-
Contact Base Material:Phosphor Bronze
-
Housing Material:Thermoplastic
-
Number of Rows:1
-
Operating Voltage:267 V
-
Packaging Method:Tube
-
Approved Standards:CSA LR7189
-
Panel Mount Feature:Without
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Layout:Inline
-
UL Flammability Rating:UL 94V-0
-
Mating Retention:With
-
PCB Mount Retention:Without
-
Contact Current Rating (Max):3 A
-
Insulation Resistance:5000 MΩ
-
Termination Resistance:15 mΩ
-
Applied Pressure:Standard
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Sealable:No
-
Termination Method to Wire & Cable:Crimp , Insulation Displacement (IDC)
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Height:.265 in, 6.73 mm
-
Dielectric Withstanding Voltage (Max):600 V, 600 VAC
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector Length:2.498 in, 6.34 mm
-
Wire Size:26 – 22 AWG, .12 – .4 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
73 Weeks
can ship
10/25/27
Price (USD)
Qty
Unit Price
42
$117.06
84
$61.78
126
$42.49
168 +
$41.64
Click for Quote
Log in
to unlock special pricing