- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2-103680-1
2-103680-1
TE Connectivity / AMP Brand
24 MTE COUPLING SHRD SR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
24 MTE COUPLING SHRD SR
Product Highlights:
- Shroud
- Number of Positions = 24
- Number of Rows = Single
- 2.54 mm Centerline, Matrix
- With Mating Polarization
Search Keywords: 21036801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-103680-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shroud
-
Dimension:63.11 x 14.78 x 7.79 mm
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
125
$2.53
250
$1.91
375
$1.78
500 +
$1.74
Click for Quote
Log in
to unlock special pricing