Available Replacements
ROHs Equivalent
7-103673-1
7-103673-1

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

22 MTE HDR SRRA LATCH W/HLDWN

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
22 MTE HDR SRRA LATCH W/HLDWN
Product Highlights:
  • Connector
  • Preloaded
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • 2.54 mm Centerline
Search Keywords: 21036731
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-103673-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    9
  • Termination Post & Tail Length:
    .13 in, 3.3 mm
  • Connector Length:
    2.3 in, 58.42 mm
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Contact Mating Area Plating Material:
    Gold
  • Termination Resistance:
    15 mΩ
  • Mating Retention:
    With
  • Contact Mating Area Length:
    .23 in, 5.84 mm
  • Insulation Resistance:
    5000 MΩ
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • Approved Standards:
    CSA LR7189 , UL E28476
  • Mating Alignment:
    With
  • PCB Mount Retention:
    With
  • Number of Positions:
    22
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • Connector Height:
    .275 in, 6.99 mm
  • PCB Mount Retention Type:
    Hold-Down
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Housing Material:
    Thermoplastic
  • Number of Rows:
    1
  • Contact Mating Area Plating Material Thickness:
    15 µin, .381 µm
  • PCB Mount Orientation:
    Right Angle
  • Dielectric Withstanding Voltage (Max):
    600 V
  • Mating Retention Type:
    Hold-Down
  • Connector System:
    Wire-to-Board
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • PCB Mount Alignment:
    Without
  • Contact Shape & Form:
    Square
  • Contact Type:
    Pin
  • Operating Temperature Range:
    -65 – 105 °C, -85 – 221 °F
  • Packaging Quantity:
    9
  • Circuit Application:
    Signal
  • Connector Mounting Type:
    Board Mount
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Contact Termination Area Plating Material Thickness:
    100 µin, 2.54 µm
  • PCB Contact Termination Area Plating Material:
    Tin
  • UL Flammability Rating:
    UL 94V-0
  • Contact Base Material:
    Brass
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Sealable:
    No
  • Contact Current Rating (Max):
    3 A
  • Packaging Type:
    Box , Tube
  • Primary Product Color:
    Black
  • Header Type:
    Fully Shrouded
  • Mating Alignment Type:
    Latched , Polarization
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
162
Order Increment:
9
25 Weeks can ship 11/24/26
Backorder
Price (USD)
Qty
Unit Price
162
$5.56
324
$3.42
486
$2.71
648 +
$2.65
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!