- Home ›
- All Products›
- 2-103653-3
2-103653-3
TE Connectivity / AMP Brand
24 MTE SHRD PIN HSG SR LATCH
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
24 MTE SHRD PIN HSG SR LATCH
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 24
- Housing Type = Pin
- Number of Rows = Single
Search Keywords: 21036533
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-103653-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Product Type:Housing
-
Contact Base Material:Phosphor Bronze
-
Contact Type:Pin
-
Operating Voltage:250 VAC
-
Packaging Method:Package
-
Mating Retention:With
-
Number of Positions:24
-
Sealable:No
-
Contact Layout:Inline
-
Contact Current Rating (Max):3 A
-
Mating Retention Type:Detent Latching
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
UL Flammability Rating:UL 94V-0
-
Packaging Quantity:1
-
Connector & Housing Type:Plug
-
Number of Rows:1
-
Housing Material:Thermoplastic
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Board
-
Circuit Application:Signal
-
Dielectric Withstanding Voltage (Max):600 VACrms
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Length:2.49 in, 63.37 mm
-
Termination Method to Wire & Cable:Crimp , Insulation Displacement (IDC)
-
Connector Height:.26 in, 6.6 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,500
$7.27
3,000
$3.71
4,500
$2.53
6,000 +
$2.48
Click for Quote
Log in
to unlock special pricing