- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-103653-1
2-103653-1
TE Connectivity / AMP Brand
22 MTE SHRD PIN HSG SR LATCH
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22 MTE SHRD PIN HSG SR LATCH
Product Highlights:
- Connector
- Not Preloaded
- Housing Gender = Connector - Pin
- Accepts Contact Gender = Pin
- 2.54 mm Centerline
Search Keywords: 21036531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-103653-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:22
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
29 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
200
$5.84
400
$3.60
600
$2.85
800 +
$2.79
Click for Quote
Log in
to unlock special pricing