- Home ›
- All Products›
- 2-103653-0
2-103653-0
TE Connectivity / AMP Brand
21 MTE SHRD PIN HSG SR LATCH
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
21 MTE SHRD PIN HSG SR LATCH
Product Highlights:
- Connector
- Not Preloaded
- Housing Gender = Connector - Pin
- Accepts Contact Gender = Pin
- 2.54 mm Centerline
Search Keywords: 21036530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-103653-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Voltage:250 VAC
-
Contact Current Rating (Max):3 A
-
Contact Type:Pin
-
Housing Material:Thermoplastic
-
Packaging Method:Package
-
Mating Retention Type:Detent Latching
-
Mating Retention:With
-
Number of Positions:21
-
Sealable:No
-
Number of Rows:1
-
Contact Layout:Inline
-
UL Flammability Rating:UL 94V-0
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Base Material:Phosphor Bronze
-
Packaging Quantity:1
-
Connector & Housing Type:Plug
-
Connector Product Type:Housing
-
Connector System:Wire-to-Board
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Circuit Application:Signal
-
Dielectric Withstanding Voltage (Max):600 VACrms
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Height:.26 in, 6.6 mm
-
Connector Length:2.19 in, 55.75 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Termination Method to Wire & Cable:Crimp , Insulation Displacement (IDC)
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,250
$6.40
2,500
$3.38
3,750
$2.32
5,000 +
$2.28
Click for Quote
Log in
to unlock special pricing