- Home ›
- All Products›
- 2103628-6
2103628-6
TE Connectivity / AMP Brand
PLUG ASSY,1 STAGE,KEY F,HVA280-2PHI SE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY,1 STAGE,KEY F,HVA280-2PHI SE
Search Keywords: 21036286
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2103628-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Quantity:50
-
Number of Rows:1
-
Connector & Housing Type:Housing for female terminals
-
Centerline (Pitch):.41 in, 10.4 mm
-
Mating Alignment Type:Keyed
-
Packaging Method:Package
-
Contact Current Rating (Max):40 A
-
Mating Alignment:With
-
Connector Position Assurance Capable:Yes
-
Contact Type:Receptacle
-
Number of Positions:2
-
Primary Locking Feature:Integrated in Housing
-
Sealable:Yes
-
Connector Shape:Rectangular
-
Housing Material:PA 66 GF
-
Mating Tab Width:.11 in, 2.8 mm
-
Contact Size:2.8mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Orange
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$12.11
25
$10.97
50
$10.48
100
$10.18
250
$9.62
500
$9.36
1,000 +
$9.24
Click for Quote
Log in
to unlock special pricing