- Home ›
- All Products›
- 2103628-4
2103628-4
TE Connectivity / AMP Brand
PLUG ASSY,1 STAGE,KEY D,HVA280-2PHI SE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY,1 STAGE,KEY D,HVA280-2PHI SE
Search Keywords: 21036284
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2103628-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Current Rating (Max):40 A
-
Housing Material:PA 66 GF
-
Mating Tab Width:.11 in, 2.8 mm
-
Number of Rows:1
-
Connector Position Assurance Capable:Yes
-
Mating Alignment Type:Keyed
-
Primary Locking Feature:Integrated in Housing
-
Mating Alignment:With
-
Contact Type:Receptacle
-
Primary Product Color:Orange
-
Contact Size:2.8mm
-
Sealable:Yes
-
Packaging Method:Package
-
Packaging Quantity:50
-
Centerline (Pitch):.41 in, 10.4 mm
-
Number of Positions:2
-
Connector & Housing Type:Housing for female terminals
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$11.44
25
$10.36
50
$9.90
100
$9.61
250
$9.09
500
$8.84
1,000 +
$8.73
Click for Quote
Log in
to unlock special pricing