- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- 2-103542-4
2-103542-4
TE Connectivity / AMP Brand
50 MODII HDR DRST UNSHRD A/PIN
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Tray Packaging
Description
+
50 MODII HDR DRST UNSHRD A/PIN
Product Highlights:
- Connector
- Housing Gender = Header - Pin
- Contact Gender = Pin
- Header Type = Standard
- 50 Positions
Search Keywords: 21035424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-103542-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Approved Standards:CSA LR16455 , UL E28476
-
Agency/Standard:CSA , UL
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$13.12
25
$12.87
50
$12.63
99
$12.38
250
$12.15
500
$9.80
1,000 +
$7.83
Click for Quote
Log in
to unlock special pricing