- Home ›
- All Products›
- 2103534-6
2103534-6
TE Connectivity / AMP Brand
PLUG SUBASSY, F, HVA280
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG SUBASSY, F, HVA280
Search Keywords: 21035346
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2103534-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Color:Orange
-
Connector & Housing Type:Housing for female terminals
-
Connector Position Assurance Capable:Yes
-
Primary Locking Feature:On the Terminal
-
Terminal Position Assurance:No
-
Operating Voltage:600 VDC
-
Sealable:Yes
-
Number of Rows:1
-
Circuit Application:Signal
-
Packaging Method:Package
-
Number of Positions:2
-
Packaging Quantity:1
-
Serviceable:No
-
Cable Exit Angle:180°
-
Nominal Voltage Architecture:12 V, 125 V, 24 V, 240 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Mating Tab Width:.11 in, 2.8 mm
-
Product Width:2.17 in, 55.3 mm
-
Product Length:1.29 in, 32.9 mm
-
Centerline (Pitch):.409 in, 10.4 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Connector System:Wire-to-Board , Wire-to-Device
-
Connector Height:1.124 in, 28.57 mm
-
Housing Material:PA GF
-
Strain Relief:With
-
Contact Size:2.8mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Contact Type:Receptacle
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$8.50
25
$6.91
50
$6.89
100
$6.60
250
$6.06
500
$6.04
1,000
$5.90
2,500 +
$5.67
Click for Quote
Log in
to unlock special pricing