Image is representational - see mfr. specs

PLUG SUBASSY, D, HVA280

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
PLUG SUBASSY, D, HVA280
Search Keywords: 21035344
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2103534-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    2
  • Serviceable:
    No
  • Number of Rows:
    1
  • Primary Locking Feature:
    On the Terminal
  • Packaging Quantity:
    1
  • Terminal Position Assurance:
    No
  • Operating Voltage:
    600 VDC
  • Circuit Application:
    Signal
  • Sealable:
    Yes
  • Packaging Method:
    Package
  • Connector & Housing Type:
    Housing for female terminals
  • Connector Position Assurance Capable:
    Yes
  • Primary Product Color:
    Orange
  • Cable Exit Angle:
    180°
  • Connector System:
    Wire-to-Board , Wire-to-Device
  • Product Width:
    2.17 in, 55.3 mm
  • Operating Temperature (Max):
    100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Product Length:
    1.29 in, 32.9 mm
  • Nominal Voltage Architecture:
    12 V, 125 V, 24 V, 240 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V
  • Centerline (Pitch):
    .409 in, 10.4 mm
  • Mating Tab Width:
    .11 in, 2.8 mm
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Contact Type:
    Receptacle
  • Mating Alignment Type:
    Keyed
  • Connector Height:
    1.124 in, 28.57 mm
  • Contact Size:
    2.8mm
  • Strain Relief:
    With
  • Housing Material:
    PA GF
  • Mating Alignment:
    With
  • Connector Shape:
    Rectangular
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks can ship 9/28/26
Backorder
Price (USD)
Qty
Unit Price
5
$8.50
25
$6.91
50
$6.89
100
$6.60
250
$6.06
500
$6.04
1,000
$5.90
2,500 +
$5.67
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!