- Home ›
- All Products›
- 2103321-2
2103321-2
TE Connectivity / AMP Brand
3p Inner Hsg, Split Hdr, Key B, HVA280
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bulk Packaging
Description
+
3p Inner Hsg, Split Hdr, Key B, HVA280
Search Keywords: 21033212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2103321-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Application:Signal
-
Sealable:Yes
-
Operating Voltage:600 VDC
-
Terminal Position Assurance:No
-
Connector & Housing Type:Housing for female terminals
-
Degree of Protection:IP6K9K
-
Number of Rows:1
-
Connector Position Assurance Capable:No
-
Primary Locking Feature:On the Terminal
-
Serviceable:No
-
Primary Product Color:Orange
-
Number of Positions:3
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Connector System:Wire-to-Board , Wire-to-Device , Wire-to-Wire
-
Centerline (Pitch):.205 in, 5.2 mm
-
Nominal Voltage Architecture:12 V, 125 V, 24 V, 240 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 70 °C, 80 °C, 85 °C
-
Mating Tab Width:.11 in, 2.8 mm
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Product Width:1.681 in, 42.7 mm
-
Product Length:.882 in, 22.4 mm
-
Housing Material:PA GF
-
Connector Height:.496 in, 12.6 mm
-
Strain Relief:Without
-
Contact Size:2.8mm
-
Connector Shape:Rectangular
-
Contact Type:Receptacle
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,730
Can Ship immediately
Minimum Order Quantity:
75
Price (USD)
Qty
Unit Price
75
$1.63
1,500
$1.00
2,250
$0.79
3,000 +
$0.78
Click for Quote
Log in
to unlock special pricing