- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2103306-1
2103306-1
TE Connectivity / AMP Brand
INNER HOUSING PLUG HVA280-3PXM XE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
INNER HOUSING PLUG HVA280-3PXM XE
Search Keywords: 21033061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2103306-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:2
-
Maximum Voltage Rating:6003494VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 140 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
750
$2.10
1,500
$1.30
2,250
$1.03
3,000 +
$1.01
Click for Quote
Log in
to unlock special pricing