- Home ›
- All Products›
- 2103247-6
2103247-6
TE Connectivity / AMP Brand
SPLIT HEADER ASSY, KEY F, HVA280
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
SPLIT HEADER ASSY, KEY F, HVA280
Search Keywords: 21032476
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2103247-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Mounting Holes:Without
-
PCB Mount Alignment:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Nominal Voltage Architecture:750 V
-
PCB Mount Retention:Without
-
Panel Mount Feature:Without
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Mating Tab Width:.11 in, 2.8 mm
-
Packaging Type:Box
-
Mating Tab Thickness:.031 in, .8 mm
-
Voltage Rating (Max):750 VDC
-
Circuit Application:Signal
-
Sealable:Yes
-
Degree of Protection:IP67
-
PCB Mount Orientation:Vertical
-
Primary Product Color:Orange
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
UL Flammability Rating:None
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 65 °C, 70 °C, 75 °C
-
Operating Voltage:750 VDC
-
Packaging Quantity:50
-
Contact Mating Area Plating Material:Silver
-
Connector Width:1.59 in, 40.6 mm
-
Mating Alignment:With
-
Shielded:Yes
-
Connector Length:1.78 in, 45.4 mm
-
Connector Shape:Rectangular
-
PCB Connector Assembly Type:PCB Mount Header
-
Header Type:Fully Shrouded
-
Contact Type:Tab
-
Connector System:Wire-to-Device
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Minimum Order Quantity:
10
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
10
$9.29
25
$8.71
72
$8.32
144
$8.08
288
$7.82
504
$7.62
1,008 +
$7.37
Click for Quote
Log in
to unlock special pricing