Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2103247-5

SPLIT HEADER ASSY, KEY E, HVA280

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
SPLIT HEADER ASSY, KEY E, HVA280
Search Keywords: 21032475
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2103247-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    72
  • Operating Temperature Range:
    -40 – 140 °C, -40 – 284 °F
  • Sealable:
    Yes
  • Packaging Quantity:
    50
  • PCB Mount Orientation:
    Vertical
  • Mating Tab Thickness:
    .031 in, .8 mm
  • Operating Temperature (Max):
    100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 65 °C, 70 °C, 75 °C
  • PCB Mount Alignment:
    Without
  • Panel Mount Feature:
    Without
  • PCB Mount Retention:
    Without
  • Degree of Protection:
    IP67
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Packaging Type:
    Box
  • UL Flammability Rating:
    None
  • Nominal Voltage Architecture:
    750 V
  • Voltage Rating (Max):
    750 VDC
  • Circuit Application:
    Signal
  • Mounting Holes:
    Without
  • Mating Tab Width:
    .11 in, 2.8 mm
  • Primary Product Color:
    Orange
  • Termination Method to Printed Circuit Board:
    Through Hole - Press-Fit
  • Operating Voltage:
    750 VDC
  • Header Type:
    Fully Shrouded
  • Connector Length:
    1.78 in, 45.4 mm
  • Mating Alignment:
    With
  • Contact Mating Area Plating Material:
    Silver
  • Shielded:
    Yes
  • Contact Type:
    Tab
  • Connector System:
    Wire-to-Device
  • Connector Shape:
    Rectangular
  • Connector Width:
    1.59 in, 40.6 mm
  • PCB Connector Assembly Type:
    PCB Mount Header
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2103247-5 RoHS compliant?
Yes, 2103247-5 is RoHS compliant.
What is the lead time for 2103247-5?
The standard lead time for 2103247-5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 70
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$9.98
25
$9.36
72
$8.94
144
$8.67
288
$8.40
504
$8.18
1,008 +
$7.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!