Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2103245-1

Inner Housing, Split Hdr, Key A, HVA280

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Inner Housing, Split Hdr, Key A, HVA280
Search Keywords: 21032451
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2103245-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Connector & Housing Type: Housing for female terminals
Primary Product Color: Orange
Sealable: Yes
Serviceable: No
Number of Rows: 1
Degree of Protection: IP6K9K
Circuit Application: Signal
Primary Locking Feature: On the Terminal
Connector Position Assurance Capable: No
Number of Positions: 2
Terminal Position Assurance: No
Operating Voltage: 600 VDC
UL Flammability Rating: UL 94HB
Cable Exit Angle: 180°
Product Width: 1.276 in, 32.4 mm
Operating Temperature (Max): 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Nominal Voltage Architecture: 12 V, 125 V, 24 V, 240 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V
Product Length: .882 in, 22.4 mm
Mating Tab Width: .11 in, 2.8 mm
Centerline (Pitch): .409 in, 10.4 mm
Connector System: Wire-to-Board , Wire-to-Device , Wire-to-Wire
Operating Temperature Range: -40 – 125 °C, -40 – 257 °F
Contact Size: 2.8mm
Mating Alignment Type: Keyed
Housing Material: PA GF
Connector Mounting Type: Cable Mount (Free-Hanging)
Mating Alignment: With
Connector Shape: Rectangular
Connector Height: .496 in, 12.6 mm
Strain Relief: Without
Contact Type: Receptacle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2103245-1 RoHS compliant?
Yes, 2103245-1 is RoHS compliant.
What is the lead time for 2103245-1?
The standard lead time for 2103245-1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,854
Can Ship immediately
Minimum Order Quantity:
25
19 Weeks can ship 4/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.507
250
$1.010
500
$0.925
1,000
$0.878
2,500
$0.818
5,000
$0.816
7,500
$0.810
10,000 +
$0.802
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!