- Home ›
- All Products›
- 2103236-1
2103236-1
TE Connectivity / AMP Brand
INNER HOUSING, CAP, HVA280-3PM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
INNER HOUSING, CAP, HVA280-3PM
Search Keywords: 21032361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2103236-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Position Assurance Capable:Yes
-
Circuit Application:Signal
-
Terminal Position Assurance:No
-
Serviceable:No
-
Product Length:.759 in, 19.3 mm
-
Primary Locking Feature:On the Terminal
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Packaging Method:Package
-
Sealable:Yes
-
Product Width:1.73 in, 43.95 mm
-
Cable Exit Angle:180°
-
Centerline (Pitch):.205 in, 5.2 mm
-
Connector & Housing Type:Housing for Male Terminals
-
Connector System:Wire-to-Board , Wire-to-Device
-
Primary Product Color:Orange
-
Packaging Quantity:1
-
Number of Rows:1
-
Number of Positions:3
-
Operating Voltage:600 VDC
-
Mating Tab Width:.11 in, 2.8 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Nominal Voltage Architecture:12 V, 125 V, 24 V, 240 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V
-
Strain Relief:With
-
Mating Alignment Type:Polarization Rib
-
Contact Type:Tab
-
Housing Material:PA GF
-
Contact Size:2.8mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
-
Mating Alignment:With
-
Connector Height:.374 in, 9.5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
125
$2.77
250
$2.08
375
$1.94
500 +
$1.90
Click for Quote
Log in
to unlock special pricing