- Home ›
- All Products›
- 2103212-8
2103212-8
TE Connectivity / AMP Brand
Plug Assembly, 200A, MSD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Plug Assembly, 200A, MSD
Search Keywords: 21032128
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2103212-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Color:Orange
-
Serviceable:Yes
-
Packaging Quantity:1
-
Packaging Method:Package
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Agency/Standard:USCAR
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Can Ship immediately
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$122.26
3
$121.95
5
$109.76
7
$109.48
9 +
$107.29
Click for Quote
Log in
to unlock special pricing