- Home ›
- All Products›
- 2103191-6
2103191-6
TE Connectivity / AMP Brand
CAP SUBASSY, KEY F, HVA280-2PHI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CAP SUBASSY, KEY F, HVA280-2PHI
Search Keywords: 21031916
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2103191-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Terminal Position Assurance:Yes
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Serviceable:No
-
Connector Shape:Rectangular
-
Product Width:1.17 in, 29.9 mm
-
Connector Height:1.08 in, 27.65 mm
-
Primary Locking Feature:Integrated in Housing
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 70 °C, 80 °C, 85 °C
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Packaging Quantity:1
-
Operating Voltage:600 VAC
-
Number of Rows:1
-
Connector Position Assurance Capable:Yes
-
Connector System:Wire-to-Board , Wire-to-Device
-
Contact Size:2.8mm
-
Housing Material:PA GF
-
Mating Alignment:With
-
Cable Exit Angle:180°
-
Product Length:2.82 in, 71.55 mm
-
Nominal Voltage Architecture:12 V, 125 V, 24 V, 240 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V
-
Mating Alignment Type:Keyed
-
Packaging Method:Package
-
Connector & Housing Type:Housing for Male Terminals
-
Primary Product Color:Orange
-
Sealable:Yes
-
Number of Positions:2
-
Strain Relief:With
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
28
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
28
$10.59
55
$8.08
83
$7.50
110 +
$7.35
Click for Quote
Log in
to unlock special pricing