- Home ›
- All Products›
- 2103191-1
TE Connectivity / AMP Brand
2103191-1
CAP SUBASSY, KEY A, HVA280-2PHI
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2103191-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Product Length: | 1.177 in, 29.9 mm |
| Connector & Housing Type: | Housing for female terminals |
| Primary Locking Feature: | On the Terminal |
| Primary Product Color: | Orange |
| Connector Position Assurance Capable: | No |
| Nominal Voltage Architecture: | 12 V, 125 V, 24 V, 240 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V |
| Circuit Application: | Signal |
| Terminal Position Assurance: | No |
| Operating Temperature Range: | -40 – 140 °C, -40 – 284 °F |
| Connector System: | Wire-to-Board , Wire-to-Device |
| Centerline (Pitch): | .409 in, 10.4 mm |
| Cable Exit Angle: | 180° |
| Sealable: | Yes |
| Operating Voltage: | 600 VDC |
| UL Flammability Rating: | UL 94HB |
| Operating Temperature (Max): | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 70 °C, 80 °C, 85 °C |
| Mating Tab Width: | .11 in, 2.8 mm |
| Serviceable: | No |
| Degree of Protection: | IP6K9K |
| Product Width: | 2.817 in, 71.55 mm |
| Number of Positions: | 2 |
| Contact Type: | Receptacle |
| Contact Size: | 2.8mm |
| Mating Alignment Type: | Keyed |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Mating Alignment: | With |
| Connector Height: | 1.089 in, 27.65 mm |
| Housing Material: | PA GF |
| Connector Shape: | Rectangular |
| Strain Relief: | Without |