- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2103189-2
TE Connectivity / AMP Brand
2103189-2
COLLET, SIZE B, HVA280
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2103189-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Primary Product Color:Red
-
Serviceable:Yes
-
UL Flammability Rating:UL 94-HB
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Industry Standard:LV216 , USCAR
-
Primary Product Material:PA GF
-
Accessory Type:Other
-
Packaging Quantity:500
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Packaging Method:Box