- Home ›
- All Products›
- 2103189-1
TE Connectivity / AMP Brand
2103189-1
COLLET, SIZE A, HVA280
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2103189-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Packaging Method: | Box |
| Serviceable: | Yes |
| UL Flammability Rating: | UL 94HB |
| Packaging Quantity: | 500 |
| Primary Product Material: | PA GF |
| Operating Temperature Range: | -40 – 140 °C, -40 – 284 °F |
| Primary Product Color: | Gray |
| Agency/Standard: | LV216 , USCAR |