Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2103181-2

CABLE SEAL RTNR, SIZE B, HVA280-2PI XE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CABLE SEAL RTNR, SIZE B, HVA280-2PI XE
Search Keywords: 21031812
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2103181-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Cable Seal
Dimension: 27.2 x 23.9mm
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2103181-2 RoHS compliant?
Yes, 2103181-2 is RoHS compliant.
What is the lead time for 2103181-2?
The standard lead time for 2103181-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,222
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks can ship 3/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.304
250
$1.148
500
$1.140
1,000
$0.969
2,500
$0.904
5,000
$0.901
7,500
$0.899
10,000 +
$0.897
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!