- Home ›
- All Products›
- 2103177-4
2103177-4
TE Connectivity / AMP Brand
PLUG ASSY, KEY D, TA,CPA, HVA280-2PHI XE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY, KEY D, TA,CPA, HVA280-2PHI XE
Search Keywords: 21031774
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2103177-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):40 A
-
Contact Size:2.8mm
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Contact Type:Receptacle
-
Number of Rows:1
-
Packaging Quantity:50
-
Connector & Housing Type:Housing for female terminals
-
Connector Shape:Rectangular
-
Operating Temperature (Max):125 °C, 257 °F
-
Housing Material:PA 66 GF
-
Number of Positions:2
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Packaging Method:Package
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Centerline (Pitch):.41 in, 10.4 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Primary Locking Feature:Integrated in Housing
-
Primary Product Color:Orange
-
Sealable:Yes
-
Connector Position Assurance Capable:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
13
$19.30
25
$15.05
38
$13.87
50 +
$13.59
Click for Quote
Log in
to unlock special pricing