Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2103172-9

Plug Assembly, 250A, MSD

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
Plug Assembly, 250A, MSD
Search Keywords: 21031729
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2103172-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    N/A
  • Gender:
    PL
  • Number of Contacts:
    2
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    450 VDC
  • Maximum Current Rating:
    350/Contact A
  • Operating Temperature:
    -40 to 65 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2103172-9 RoHS compliant?
Yes, 2103172-9 is RoHS compliant.
What is the lead time for 2103172-9?
The standard lead time for 2103172-9 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
16 Weeks can ship 12/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$124.78
5
$122.59
10
$121.64
20
$120.69
50
$119.44
100 +
$118.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!