- Home ›
- All Products›
- 2103169-5
2103169-5
TE Connectivity / AMP Brand
OUTER HOUSING, CAP, KEY E, HVA280-2PHM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
OUTER HOUSING, CAP, KEY E, HVA280-2PHM
Search Keywords: 21031695
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2103169-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Terminal Position Assurance:Yes
-
Circuit Application:Signal
-
Degree of Protection:IP6K9K
-
Number of Rows:1
-
Serviceable:No
-
Packaging Method:Package
-
Primary Locking Feature:On the Terminal
-
Connector System:Wire-to-Wire
-
Packaging Quantity:1
-
Agency/Standard:SAE/USCAR-2
-
Number of Positions:2
-
Cable Exit Angle:180°
-
Connector & Housing Type:Housing for female terminals
-
Sealable:Yes
-
Primary Product Color:Orange
-
Connector Position Assurance Capable:Yes
-
Product Width:1.12 in, 28.5 mm
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 70 °C, 80 °C, 85 °C
-
Product Length:3.03 in, 77 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Connector Shape:Rectangular
-
Strain Relief:With
-
Connector Height:1.04 in, 26.59 mm
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Contact Size:2.8mm
-
Housing Material:PA GF
-
Contact Type:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$1.65
250
$1.34
500
$1.28
1,000
$1.22
2,500
$1.17
5,000
$1.09
7,500
$1.02
10,000 +
$1.01
Click for Quote
Log in
to unlock special pricing