- Home ›
- All Products›
- 2103169-2
2103169-2
TE Connectivity / AMP Brand
OUTER HOUSING, CAP, KEY B, HVA280-2PHM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
OUTER HOUSING, CAP, KEY B, HVA280-2PHM
Search Keywords: 21031692
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2103169-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
UL Flammability Rating:None
-
Packaging Quantity:400
-
Serviceable:No
-
Primary Product Material:PA GF
-
Packaging Method:Box
-
Primary Product Color:Orange
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
25
$1.65
250
$1.34
500
$1.28
1,000
$1.22
2,500
$1.17
5,000
$1.09
7,500
$1.02
10,000 +
$1.01
Click for Quote
Log in
to unlock special pricing