- Home ›
- All Products›
- 2103169-1
TE Connectivity / AMP Brand
2103169-1
OUTER HOUSING, CAP, KEY A, HVA280-2PHM
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
OUTER HOUSING, CAP, KEY A, HVA280-2PHM
Search Keywords: 21031691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2103169-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Packaging Quantity:400
-
Agency/Standard:SAE/USCAR-2
-
Number of Rows:1
-
Connector System:Wire-to-Wire
-
Terminal Position Assurance:Yes
-
Connector & Housing Type:Housing for female terminals
-
Serviceable:No
-
Primary Product Color:Orange
-
Degree of Protection:IP6K9K
-
Number of Positions:2
-
Primary Locking Feature:On the Terminal
-
Packaging Method:Bulk
-
Sealable:Yes
-
Cable Exit Angle:180°
-
Circuit Application:Signal
-
Connector Position Assurance Capable:Yes
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 70 °C, 80 °C, 85 °C
-
Product Width:1.12 in, 28.5 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Product Length:3.03 in, 77 mm
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Height:1.04 in, 26.59 mm
-
Mating Alignment:With
-
Housing Material:PA GF
-
Mating Alignment Type:Keyed
-
Strain Relief:With
-
Contact Type:Receptacle
-
Contact Size:2.8mm
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2103169-1 RoHS compliant?
Yes, 2103169-1 is RoHS compliant.
What is the lead time for 2103169-1?
The standard lead time for 2103169-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
406
Can Ship immediately
Minimum Order Quantity:
25
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
25
$1.561
100
$1.447
400
$1.333
800
$1.276
1,200
$1.242
2,800
$1.173
5,200
$1.070
7,600 +
$0.989
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT