- Home ›
- All Products›
- 2103168-3
2103168-3
TE Connectivity / AMP Brand
CABLE SEAL RETAINER, SIZE 2, OR, HVA280
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CABLE SEAL RETAINER, SIZE 2, OR, HVA280
Search Keywords: 21031683
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2103168-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Color:Orange
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Packaging Quantity:500
-
Serviceable:No
-
Agency/Standard:LV214/LV215
-
UL Flammability Rating:UL 94HB
-
Primary Product Material:PA
-
Packaging Method:Box
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
750
$1.843
1,500
$1.134
2,250
$0.898
3,000 +
$0.880
Click for Quote
Log in
to unlock special pricing