Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2103168-1

CABLE SEAL RETAINER, SIZE 1, HVA280

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CABLE SEAL RETAINER, SIZE 1, HVA280
Search Keywords: 21031681
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2103168-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
UL Flammability Rating: None
Packaging Quantity: 500
Primary Product Color: Orange
Primary Product Material: PA GF
Packaging Method: Box
Serviceable: No
Operating Temperature Range: -40 – 140 °C, -40 – 284 °F
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2103168-1 RoHS compliant?
Yes, 2103168-1 is RoHS compliant.
What is the lead time for 2103168-1?
The standard lead time for 2103168-1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 51
Ships today, if you order in You may purchase all in-stock quantity of 51
Stock lot only:
51
MOQ for In Stock Qty:
1500
MOQ for out of Stock Qty:
1500
19 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.288
250
$2.070
1,500 +
$2.080
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!