Available Replacements
ROHs 等效
7-103167-2 7-103167-2 TE Connectivity / AMP Brand
7-103167-2

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-103167-2

Conn Shrouded Header (4 Sides) HDR 50 POS 2.54mm Solder RA Thru-Hole Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
End of Life: Final orders must be placed by 12/08/2026
TRAY Packaging
Certificate of Compliance
Description +
Conn Shrouded Header (4 Sides) HDR 50 POS 2.54mm Solder RA Thru-Hole Tray
Product Highlights:
  • Connector
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • Header Type = Shrouded
  • 50 Positions
Search Keywords: 21031672
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-103167-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 64
Type: Shrouded Header (4 Sides)
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 50
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-103167-2 discontinued?
Yes, 2-103167-2 from Te Connectivity / Amp Brand is discontinued (end-of-life December 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2-103167-2 RoHS compliant?
No, 2-103167-2 is not RoHS compliant.
What is the lead time for 2-103167-2?
The standard lead time for 2-103167-2 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 12/08/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,742
Ships today, if you order in
MOQ for In Stock Qty:
1344
MOQ for out of Stock Qty:
1344
30 Weeks can ship 6/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,344 +
$39.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!