Available Replacements
ROHs 등가
7-103166-8 7-103166-8 TE Connectivity / AMP Brand
7-103166-8

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-103166-8

Conn Shrouded Header HDR 60 POS 2.54mm Solder RA Thru-Hole Automotive Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Tray Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 60 POS 2.54mm Solder RA Thru-Hole Automotive Tray
Search Keywords: 21031668
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-103166-8
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 60
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2-103166-8 discontinued?
Yes, 2-103166-8 from Te Connectivity / Amp Brand is discontinued (end-of-life September 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2-103166-8 RoHS compliant?
No, 2-103166-8 is not RoHS compliant.
What is the lead time for 2-103166-8?
The standard lead time for 2-103166-8 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 178
Ships today, if you order in
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.27
25
$14.02
49
$13.74
96
$13.20
100
$9.70
500
$7.78
1,000 +
$5.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!