Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2103157-1

SHIELD, PLUG, SIZE 1, Sn, HVA280

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SHIELD, PLUG, SIZE 1, Sn, HVA280
Search Keywords: 21031571
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2103157-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Industry Standard: LV215
Connector Shielding Accessory Type: Shield
Primary Product Material: Copper Alloy
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2103157-1 RoHS compliant?
Yes, 2103157-1 is RoHS compliant.
What is the lead time for 2103157-1?
The standard lead time for 2103157-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately Buy all 10 in-stock or the regular minimum order quantity of 25
Stock lot only:
10
Minimum Order Quantity:
25
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.5851
25
$1.4410
250
$0.9350
500
$0.9160
1,000
$0.8680
2,500
$0.8660
5,000
$0.8640
7,500
$0.8620
10,000 +
$0.8600
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!