- Home ›
- All Products›
- 2103154-3
2103154-3
TE Connectivity / AMP Brand
CABLE SEAL, SIZE 3, HVA280
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CABLE SEAL, SIZE 3, HVA280
Search Keywords: 21031543
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2103154-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Box
-
Primary Product Color:Purple
-
Packaging Quantity:5000
-
Contains Lubricant:Yes
-
UL Flammability Rating:None
-
Shore A Hardness:27
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Primary Product Material:Silicone
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 150 °C, 65 °C, 70 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,250
$1.0319
2,500
$0.6350
3,750
$0.5027
5,000 +
$0.4927
Click for Quote
Log in
to unlock special pricing