Image is representational - see mfr. specs

CABLE SEAL, SIZE 2, HVA280

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
CABLE SEAL, SIZE 2, HVA280
Search Keywords: 21031542
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2103154-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shore A Hardness:
    27
  • Contains Lubricant:
    Yes
  • Packaging Quantity:
    5000
  • Packaging Method:
    Box
  • UL Flammability Rating:
    None
  • Primary Product Color:
    Red
  • Operating Temperature Range:
    -40 – 150 °C, -40 – 302 °F
  • Operating Temperature (Max):
    100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 150 °C, 65 °C, 70 °C
  • Primary Product Material:
    Silicone
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 2,367
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$1.450
250
$0.948
500
$0.888
1,000
$0.865
2,500
$0.834
5,000
$0.830
7,500
$0.828
10,000 +
$0.826
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!