- Home ›
- All Products›
- 2103149-7
TE Connectivity / AMP Brand
2103149-7
PLUG, HVIL ONLY, KEY Z, HVA280-2PHI
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
PLUG, HVIL ONLY, KEY Z, HVA280-2PHI
Search Keywords: 21031497
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2103149-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Operating Voltage:600 VDC
-
Primary Locking Feature:On the Terminal
-
Serviceable:No
-
Degree of Protection:IP6K9K
-
Connector & Housing Type:Housing for female terminals
-
Terminal Position Assurance:No
-
Number of Rows:1
-
Number of Positions:2
-
Connector Position Assurance Capable:Yes
-
Circuit Application:Signal
-
Primary Product Color:Orange
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 70 °C, 80 °C, 85 °C
-
Product Length:1.295 in, 32.9 mm
-
Centerline (Pitch):.409 in, 10.4 mm
-
Connector System:Wire-to-Board , Wire-to-Device
-
Nominal Voltage Architecture:12 V, 125 V, 24 V, 240 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Mating Tab Width:.11 in, 2.8 mm
-
Product Width:2.065 in, 52.45 mm
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Strain Relief:Without
-
Housing Material:PA GF
-
Contact Type:Receptacle
-
Contact Size:2.8mm
-
Connector Height:1.039 in, 26.4 mm
Tools/3D Models
+
Frequently Asked Questions
Is 2103149-7 RoHS compliant?
Yes, 2103149-7 is RoHS compliant.
What is the lead time for 2103149-7?
The standard lead time for 2103149-7 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
15 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$46.453
5
$42.230
50
$42.120
100
$42.020
250
$41.910
500
$21.410
750
$14.570
1,000 +
$14.280
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT