Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2103124-7

HVA280 2P HEADER ASSY, KEY G

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
HVA280 2P HEADER ASSY, KEY G
Search Keywords: 21031247
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2103124-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 72
Connector & Contact Terminates To: Printed Circuit Board
Mating Tab Width: .11 in, 2.8 mm
Operating Temperature Range: -40 – 140 °C, -40 – 284 °F
Number of Rows: 1 , 2
Termination Method to Printed Circuit Board: Through Hole - Solder
PCB Mount Orientation: Vertical
Operating Temperature (Max): 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 65 °C, 70 °C, 75 °C
Mounting Holes: With
Voltage Rating (Max): 600 VDC
Number of Positions: 4
Packaging Quantity: 1
Panel Mount Feature: Without
Primary Product Color: Orange
Circuit Application: Signal
Number of Signal Positions: 2
PCB Mount Alignment: Without
Centerline (Pitch): .409 in, 10.4 mm
Mating Tab Thickness: .031 in, .8 mm
Sealable: Yes
Packaging Type: Package
Connector System: Wire-to-Device
Mating Retention Type: Locking Interface
PCB Connector Assembly Type: PCB Mount Header
Contact Mating Area Plating Material: Silver
Connector Length: 1.78 in, 45.4 mm
Mating Alignment: With
Header Type: Fully Shrouded
Shielded: Yes
Mating Retention: With
Contact Type: Tab
Connector Shape: Rectangular
Connector Width: 1.59 in, 40.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2103124-7 RoHS compliant?
Yes, 2103124-7 is RoHS compliant.
What is the lead time for 2103124-7?
The standard lead time for 2103124-7 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 528
Ships today, if you order in
Minimum Order Quantity:
20
12 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$9.99
25
$9.05
72
$8.64
144
$8.27
288
$7.93
504
$7.33
1,008 +
$6.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!