Available Replacements
가능한 대체품
가능한 대체품
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2103124-2

PCB Mount Header - Wire-to-Wire - 2 Positions - 1 Row - 10.4 mm ( .409 in ) Pitch - Sealed - Crimp Termination - Panel Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
PCB Mount Header - Wire-to-Wire - 2 Positions - 1 Row - 10.4 mm ( .409 in ) Pitch - Sealed - Crimp Termination - Panel Mount.
Search Keywords: 21031242
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2103124-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 72
Mounting: Panel Mount3496
Body Orientation: Straight3485
Gender: RCP3489
Termination Method: Crimp3503
Number of Contacts: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 2103124-2?
The recommended replacement for 2103124-2 is 1587975-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 2103124-2 RoHS compliant?
Yes, 2103124-2 is RoHS compliant.
What is the lead time for 2103124-2?
The standard lead time for 2103124-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.91
25
$10.16
72
$9.36
144
$8.87
288
$8.45
504
$8.12
1,008 +
$7.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!