- Home ›
- All Products›
- 2103013-3
2103013-3
TE Connectivity / AMP Brand
CABLE SEAL RETAINER, SIZE 2, OR, HVA280
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
CABLE SEAL RETAINER, SIZE 2, OR, HVA280
Search Keywords: 21030133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2103013-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
UL Flammability Rating:UL 94HB
-
Serviceable:No
-
Packaging Method:Box
-
Packaging Quantity:500
-
Primary Product Material:PA
-
Primary Product Color:Orange
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Agency/Standard:LV214/LV215
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
93,990
Can Ship immediately
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
45
$3.44
100
$3.43
250
$3.42
625
$3.41
1,250
$1.81
1,875
$1.27
2,500 +
$1.25
Click for Quote
Log in
to unlock special pricing