- casa ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-102973-5
2-102973-5
TE Connectivity / AMP Brand
HEADER ASSY, MOD II, BREAKAWAY, DOUBLE ROW, .100X.100CL, VERTICAL, WITH .025 SQ POSTS
Folha de dados ACESSÓRIOS
Não Conformidade
Discontinued & Replaced
Carton Embalagem
Certificate of Compliance Guarantee
Descrição
+
HEADER ASSY, MOD II, BREAKAWAY, DOUBLE ROW, .100X.100CL, VERTICAL, WITH .025 SQ POSTS
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Dual
- Number of Positions = 50
- Mating Post Length = 8.08 mm
Search Keywords: 21029735
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:TE Connectivity / AMP Brand
-
Número do item:2-102973-5
-
Unidade de medida:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack::
100 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
recursos
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.