- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2102870-1
2102870-1
TE Connectivity / AMP Brand
DC, 7Row, Right End, MULTIGIG RT 2R
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
DC, 7Row, Right End, MULTIGIG RT 2R
Search Keywords: 21028701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2102870-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:Daughter Card
-
Gender:PL
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.8 mm
-
Number of Contacts:112
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
243
Can Ship immediately
MOQ for In Stock Qty:
16
MOQ for out of Stock Qty:
16
Order Increment:
16
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
16
$356.41
25
$355.51
36
$354.62
72
$181.12
108
$123.29
144 +
$120.83
Click for Quote
Log in
to unlock special pricing