- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2102851-1
2102851-1
TE Connectivity / AMP Brand
BP, Center, RTM, MULTIGIG RT 2R
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
BP, Center, RTM, MULTIGIG RT 2R
Search Keywords: 21028511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2102851-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Type:Backplane
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.8 mm
-
Number of Contacts:144
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
738
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
3
$78.93
10
$78.73
25
$78.53
50
$78.34
68
$78.14
136
$41.24
204
$28.37
272 +
$27.80
Click for Quote
Log in
to unlock special pricing