- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Springs ›
- 21028-2
21028-2
TE Connectivity / AMP Brand
Springs Pin,Slotted Spring
Datasheet Accessories Notify Me
RoHS Compliant
Blank Packaging
Certificate of Compliance Guarantee
Description
+
Springs Pin,Slotted Spring
Search Keywords: 210282
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:21028-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Finish:N/A
-
Inner Diameter:N/A
-
Family:21028
-
Maximum Load:N/A
-
Material:N/A
-
Free Length:N/A
-
End Configuration:N/A
-
Leg Length:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
499
Can Ship immediately
Manufacturer Stock:
696
can ship
Minimum Order Quantity:
250
Order Increment:
25
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
250
$0.1369
1,000
$0.1245
2,500
$0.1206
5,000
$0.1180
7,500
$0.1171
25,000
$0.1148
50,000
$0.1126
100,000 +
$0.1123
Click for Quote
Log in
to unlock special pricing