- Home ›
- All Products›
- 2102785-2
2102785-2
TE Connectivity / AMP Brand
RIGID FLEX STACKING CONN(LEAD FREE)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RIGID FLEX STACKING CONN(LEAD FREE)
Search Keywords: 21027852
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2102785-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
250 -
PCB Connector Assembly Type:PCB Mount Header
-
Board-to-Board Configuration:Parallel
-
Number of Signal Positions:56
-
Contact Mating Area Plating Material Thickness:20 – 100 µin, .5 – 2.54 µm
-
Contact Mating Area Plating Material Finish:Matte
-
Differential Signaling:Yes
-
Data Rate:12 Gb/s
-
Contact Type:Tab
-
PCB Mount Retention:With
-
Housing Material:LCP
-
Number of Rows:7
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Stack Height:.157 in, 4 mm
-
Row-to-Row Spacing:.053 in, 1.35 mm
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Termination Post & Tail Length:.06 in, 1.53 mm
-
Connector Profile:Low
-
Stacking Configuration:End to End
-
Number of Columns:8
-
Circuit Application:Signal
-
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material:Tin
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Contact Base Material:Phosphor Bronze
-
Impedance:100 Ω
-
Contact Mating Area Plating Material:Tin
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Connector System:Board-to-Board
-
PCB Mount Retention Type:Action/Compliant Tail
-
Number of Positions:56
-
Contact Underplating Material:Nickel
-
Contact Current Rating (Max):1 A
-
Connector & Contact Terminates To:Flexible Printed Circuit (FPC)
-
Rectangular Termination Post & Tail Width:.023 in, .59 mm
-
Stackable:No
-
Centerline (Pitch):.07 in, 1.8 mm
-
Sealable:No
-
PCB Mount Orientation:Vertical
-
Primary Product Color:Black
-
Packaging Type:Pocket Tape
-
PCB Thickness (Recommended):.063 in, 1.6 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
63
$133.68
125
$71.12
188
$48.78
250 +
$47.80
Click for Quote
Log in
to unlock special pricing