- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2102785-1
2102785-1
TE Connectivity / AMP Brand
RIGID FLEX STACKING CONN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RIGID FLEX STACKING CONN
Search Keywords: 21027851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2102785-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
250 -
Type:Backplane
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.8 mm
-
Number of Contacts:56
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
605
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$40.95
10
$40.54
25
$40.15
50
$39.95
63
$39.75
125
$39.55
188
$39.35
250 +
$39.15
Click for Quote
Log in
to unlock special pricing