- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2102775-1
TE Connectivity / AMP Brand
2102775-1
DC, 7Row, Half End, RTM, MULTIGIG RT 2R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2102775-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
30 -
Type:Daughter Card
-
Gender:PL
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.8 mm
-
Number of Contacts:56
-
Termination Method:Solder
-
Operating Temperature:N/A